TDK MLF1005VR47JT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.95 |
| Rated Current-Max | 0.12 |
| Self Resonance Frequency | 300 |
| Manufacturer Series | MLF-J |
| Quality Factor-Min (at L-nom) | 15 |
| Series | MLF1005-J |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1005VR47JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.