Shielded multi-layer fixed inductor with 1µH inductance and 5% tolerance, designed for surface mount applications. Features a ferrite core, 50mA current rating, and 500mΩ DC resistance. Operates across a wide temperature range of -55°C to 125°C, with a Q factor of 35 at 10MHz and a self-resonant frequency of 170MHz. Packaged in a compact 0603 (1608 metric) case, supplied on tape and reel.
TDK MLF1608A1R0J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 500mR |
| Height | 0.8mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.