SMD shielded multilayer inductor with 1.2µH inductance and 10% tolerance. Features a ferrite core and 0603 package size (1.6mm x 0.8mm x 0.8mm). Rated for a maximum DC current of 50mA with a DC resistance of 650mΩ. Operates across a temperature range of -40°C to 85°C, with a self-resonant frequency of 150MHz at 10MHz test frequency. Supplied on tape and reel.
TDK MLF1608A1R2K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 650mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 10% |
| Inductor Type | Multilayer |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 50mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A1R2K to view detailed technical specifications.
No datasheet is available for this part.