
TDK MLF1608A1R5J technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.031inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 50mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | MLF |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A1R5J to view detailed technical specifications.
No datasheet is available for this part.