Shielded fixed inductor with 1.8µH inductance and 10% tolerance, ideal for general applications. Features a compact 0603 case size (1.6mm L x 0.8mm W x 0.95mm D) and ferrite core. Operates with a maximum DC current of 50mA, a DC resistance of 850mΩ, and a Q factor of 35 at 10MHz. This SMD/SMT component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
TDK MLF1608A1R8K technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 850mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A1R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.