Shielded, surface-mount fixed inductor with 1.8µH inductance and 50mA current rating. Features a 0603 (1608 metric) ferrite core, 850mΩ DC resistance, and a Q factor of 35 at 10MHz. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 90MHz. Packaged in tape and reel.
TDK MLF1608A1R8M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 850mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.8uH |
| Length | 0.063inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Self Resonant Frequency | 90MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A1R8M to view detailed technical specifications.
No datasheet is available for this part.