The MLF1608A1R8MT is a surface mount general purpose inductor with a nominal inductance of 1.8uH and a minimum quality factor of 35. It has a maximum rated current of 0.05A and a self resonance frequency of 90. The inductor is shielded and has a DC resistance of 0.85. It is part of the MLF series and is available in a 0603 package.
TDK MLF1608A1R8MT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 90 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 35 |
| Series | MLF1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A1R8MT to view detailed technical specifications.
No datasheet is available for this part.