The MLF1608A1R8MTA00 is a surface mount fixed inductor from TDK with a nominal inductance of 1.8uH and a DC resistance of 0.85 ohms. It has a self resonance frequency of 90MHz and a minimum quality factor of 35. The inductor is available in a 0603 package and is suitable for RF inductor applications. It can operate over a temperature range of -55 to 125 degrees Celsius.
TDK MLF1608A1R8MTA00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A1R8MTA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.