General purpose, shielded, surface mount inductor with 2.2µH inductance and 5% tolerance. Features a ferrite core, 0603 case size (1608 metric), and a maximum DC current rating of 30mA. Operates within a temperature range of -55°C to 125°C with a Q factor of 35 at 10MHz. This RoHS compliant component is supplied on tape and reel.
TDK MLF1608A2R2J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Current | 30mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 30mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A2R2J to view detailed technical specifications.
No datasheet is available for this part.
