
Shielded multi-layer fixed inductor with 2.2µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 30mA rated current, and 1Ω DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 35 at 10MHz. Packaged in a 0603 (1608 metric) SMD/SMT case, supplied on tape and reel.
TDK MLF1608A2R2K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A2R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.