Shielded fixed inductor with 2.7µH inductance and 30mA current rating. Features a 1.15Ω DC resistance and 20% tolerance, operating within a -40°C to 85°C temperature range. This surface mount component utilizes a ferrite core and is housed in a compact 1608 (0603) metric/imperial case. Designed for tape and reel packaging, it offers a Q factor of 35 at a 10MHz test frequency.
TDK MLF1608A2R7M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Resistance (DCR) | 1.15R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 2.7uH |
| Length | 0.063inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Self Resonant Frequency | 70MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A2R7M to view detailed technical specifications.
No datasheet is available for this part.