Shielded fixed inductor with 3.3µH inductance and 30mA rated current. Features a 1.3Ω DC resistance and 20% tolerance, operating from -40°C to 85°C. This ferrite core component is housed in a compact 0603 SMD package, measuring 1.6mm x 0.8mm x 0.95mm. It offers a Q factor of 35 at 10MHz and a self-resonant frequency of 100MHz.
TDK MLF1608A3R3M technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 30mA |
| Self Resonant Frequency | 100MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A3R3M to view detailed technical specifications.
No datasheet is available for this part.