The MLF1608A3R9JTD25 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 3.9uH and a minimum quality factor of 35 at the nominal inductance. The inductor is shielded and has a maximum operating temperature of 125 degrees Celsius. It is designed for use in RF applications and has a self resonance frequency of 60MHz. The inductor is available in a 0603 package type.
TDK MLF1608A3R9JTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.45 |
| Rated Current-Max | 0.03 |
| Test Frequency | 10 |
| Self Resonance Frequency | 60 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608A3R9JTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.