Surface mount multilayer inductor with 4.7µH inductance and 5% tolerance. Features a ferrite core, 0603 (1608 metric) case size, and shielded construction. Operates within a -55°C to 125°C temperature range, with a rated current of 50mA and DC resistance of 1.6Ω. Ideal for general applications requiring compact, reliable inductance.
TDK MLF1608A4R7J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Resistance (DCR) | 1.6R |
| Height | 0.031inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 50mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A4R7J to view detailed technical specifications.
No datasheet is available for this part.