Shielded, surface-mount fixed inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 30mA current rating, and 1.6Ω DC resistance. Designed for 0603 (1608) case size with dimensions of 0.063" length and 0.031" width. Operating temperature range is -40°C to 85°C.
TDK MLF1608A4R7M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Resistance (DCR) | 1.6R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 4.7uH |
| Length | 0.063inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Self Resonant Frequency | 55MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608A4R7M to view detailed technical specifications.
No datasheet is available for this part.