
Shielded multi-layer chip inductor with 22µH inductance and 10% tolerance, tested at 1MHz. Features a ferrite core, 2mA rated current, and 1.7Ω DCR. This 0603 (1608 metric) SMD component operates from -40°C to 85°C and offers a Q factor of 20. Packaged on tape and reel, it is RoHS compliant.
TDK MLF1608C220K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 2mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 2mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608C220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
