
Surface mount fixed inductor with 22µH inductance and 2mA current rating. Features a ferrite core, 1.7Ω DC resistance, and 20% tolerance. Operates from -40°C to 85°C and is shielded. Packaged in a 0603 (1608 metric) case.
TDK MLF1608C220M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 2mA |
| DC Resistance (DCR) | 1.7R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Self Resonant Frequency | 18MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608C220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
