
Shielded fixed inductor with 82nH inductance and 20% tolerance, designed for surface mount applications. Features a 0603 package size, ferrite core, and a maximum DC current rating of 200mA. Operates within a temperature range of -40°C to 85°C, with a low DC resistance of 300mR and a Q factor of 10 at 50MHz. Self-resonant frequency is 650MHz.
TDK MLF1608D82NM technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608D82NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.