
Shielded multilayer inductor with 150nH inductance and 5% tolerance, designed for surface mount applications. Features a ferrite core, 0603 case size (1608 metric), and a maximum DC current rating of 200mA. Offers a DC resistance of 450mR, a Q factor of 15 at 25MHz, and a self-resonant frequency of 500MHz. Operates across a temperature range of -55°C to 125°C, with lead-free and RoHS compliant construction.
TDK MLF1608DR15J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 450mR |
| Height | 0.8mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608DR15J to view detailed technical specifications.
No datasheet is available for this part.