
General purpose shielded inductor with 150nH inductance and 10% tolerance. Features a ferrite core, 0603 SMD package, and a maximum DC current rating of 200mA. Operates within a temperature range of -40°C to 85°C, with a DC resistance of 450mR. Self-resonant frequency is 500MHz at a test frequency of 25MHz.
TDK MLF1608DR15K technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608DR15K to view detailed technical specifications.
No datasheet is available for this part.