
Shielded, surface mount fixed inductor with 180nH inductance and 150mA current rating. Features a ferrite core, 500mR DC resistance, and 20% tolerance. Operates from -40°C to 85°C with a self-resonant frequency of 320MHz. Packaged in a 0603 (1608 metric) case.
TDK MLF1608DR18M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 500mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 180nH |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Self Resonant Frequency | 320MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608DR18M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.