
Surface mount multilayer fixed inductor with 220nH inductance and 5% tolerance. Features a ferrite core, 150mA current rating, and 550mR DC resistance. Operates across a -55°C to 125°C temperature range. Shielded construction with 0603 case size.
TDK MLF1608DR22J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 550mR |
| Height | 0.8mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608DR22J to view detailed technical specifications.
No datasheet is available for this part.