
General purpose multilayer inductor with 220nH inductance and 10% tolerance. Features a ferrite core, shielded construction, and SMD/SMT termination in a 0603 (1608 metric) case. Operates with a maximum DC current of 150mA, DC resistance of 550mR, and a Q factor of 15 at 25MHz. Self-resonant frequency is 400MHz, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
TDK MLF1608DR22K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 220nH |
| Inductance Tolerance | 10% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608DR22K to view detailed technical specifications.
No datasheet is available for this part.