TDK MLF1608 Series 220 nH 10% Ferrite Multilayer SMD Inductor, 0603 Case, SRF: 0.4GHz Q: 15 150mA dc 550m Rdc
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 220nH |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | MLF1608 |
| Tolerance | 10% |
| RoHS | Compliant |