
Shielded fixed inductor featuring a 0603 package size and ferrite core. Offers 270nH inductance with a 10% tolerance, tested at 25MHz. Maximum DC current rating is 150mA, with a DC resistance of 600mR. Operating temperature range spans -40°C to 85°C. SMD/SMT termination and tape and reel packaging are standard.
TDK MLF1608DR27K technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608DR27K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.