The TDK MLF1608DR27MTA00 is a general purpose inductor with a nominal inductance of 0.27uH and a minimum quality factor of 15 at the nominal inductance. It has a maximum rated current of 0.15A and a self resonance frequency of 260MHz. The inductor is designed for RF applications and is not shielded. It has a dual ended terminal placement and is a surface mount component with a package height, width, and length of 0.8mm, 0.8mm, and 1.6mm respectively. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLF1608DR27MTA00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.15 |
| Test Frequency | 25 |
| Self Resonance Frequency | 260 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608DR27MTA00 to view detailed technical specifications.
No datasheet is available for this part.