
Multilayer fixed inductor with 330nH inductance and 10% tolerance. Features a ferrite core, shielded construction, and 0603 (1608 metric) surface mount package. Rated for 100mA maximum DC current and operates from -40°C to 85°C. Self-resonant frequency is 320MHz at 25MHz test frequency.
TDK MLF1608DR33K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 330nH |
| Inductance Tolerance | 10% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608DR33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.