The MLF1608DR33KTA00 is a surface mount fixed inductor designed for RF applications. It has a nominal inductance of 0.33 microhenries and a tolerance of 10%. The inductor is rated for a maximum current of 0.1 amperes and can operate at temperatures up to 125 degrees Celsius. It is a dual-ended component with a package height of 0.8 millimeters, a width of 0.8 millimeters, and a length of 1.6 millimeters. The inductor has a self-resonance frequency of 230 megahertz.
TDK MLF1608DR33KTA00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.1 |
| Test Frequency | 25 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608DR33KTA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.