
Shielded multilayer fixed inductor with 560nH inductance and 5% tolerance. Features a ferrite core, 0603 (1608) surface mount case, and a 100mA rated current. Operating temperature range is -55°C to 125°C, with a DC resistance of 1.05 Ohms. Self-resonant frequency is 230MHz at 25MHz test frequency.
TDK MLF1608DR56J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.05R |
| Height | 0.8mm |
| Inductance | 560nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Rated Current-Max | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608DR56J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.