
Shielded, surface-mount fixed inductor with 560nH inductance and 100mA current rating. Features a ferrite core, 1.05 Ohm DC resistance, and a 20% tolerance. Operates across a -55°C to 125°C temperature range. Packaged in a compact 0603 (1608 metric) case.
TDK MLF1608DR56M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.05R |
| Height | 0.031inch |
| Inductance | 560nH |
| Length | 0.063inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Self Resonant Frequency | 230MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608DR56M to view detailed technical specifications.
No datasheet is available for this part.
