
SMD shielded general purpose inductor with 0.68µH inductance and 10% tolerance. Features a ferrite core, 0603 case size, and a maximum DC current of 70mA. Operating temperature range is -40°C to 85°C with a DC resistance of 1.25Ω. This RoHS compliant component is supplied on tape and reel.
TDK MLF1608DR68K technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 680nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 70mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608DR68K to view detailed technical specifications.
No datasheet is available for this part.