Surface mount, shielded multilayer inductor with 10 µH inductance and ±20% tolerance. Features a 0603 case size (1608 metric), ferrite core, and a rated current of 10 mA. Operating temperature range is -55°C to 125°C, with a DC resistance of 1.7 Ω and a Q factor of 30 at 2 MHz. Self-resonant frequency is 50 MHz.
TDK MLF1608E100M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 10mA |
| DC Resistance (DCR) | 1.7R |
| Height | 0.031inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 10mA |
| Self Resonant Frequency | 50MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608E100M to view detailed technical specifications.
No datasheet is available for this part.