Surface mount multilayer inductor with 12µH inductance and 5% tolerance. Features a ferrite core, 10mA current rating, and 1.8Ω DC resistance. Operates within a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, this shielded component is supplied on tape and reel.
TDK MLF1608E120J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 10mA |
| DC Resistance (DCR) | 1.8R |
| Height | 0.8mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608E120J to view detailed technical specifications.
No datasheet is available for this part.