TDK MLF1608E5R6KT technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 5600nH |
| Length | 1.6mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | MLF1608 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608E5R6KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.