
Shielded, surface mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 15mA current rating, and 1.3Ω DC resistance. Operates from -55°C to 125°C in a 0603 (1608 metric) case. Q factor is 35 at 4MHz test frequency, with a self-resonant frequency of 60MHz.
TDK MLF1608E6R8M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 15mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.031inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Self Resonant Frequency | 60MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1608E6R8M to view detailed technical specifications.
No datasheet is available for this part.