The MLF1608E8R2MTA00 is a surface mount general purpose inductor from TDK with a nominal inductance of 8.2uH and a DC resistance of 1.5mOhm. It has a maximum rated current of 0.01A and operates within a temperature range of -55 to 125C. The inductor is not shielded and is designed for RF applications.
TDK MLF1608E8R2MTA00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.01 |
| Test Frequency | 4 |
| Self Resonance Frequency | 35 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1608E8R2MTA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.