
Shielded, surface mount fixed inductor with 3.3µH inductance and 20% tolerance, designed for general applications. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current rating of 80mA. Operates across a wide temperature range of -55°C to 125°C, with a DC resistance of 600mΩ and a Q factor of 55 at 10MHz. Self-resonant frequency is 90MHz.
TDK MLF2012A1R0M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 50mA |
| Current Rating | 80mA |
| DC Resistance (DCR) | 600mR |
| Height | 0.049inch |
| Inductance | 3.3uH |
| Length | 0.079inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Self Resonant Frequency | 90MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
