The MLF2012A1R2MT is a surface mount fixed inductor with a nominal inductance of 1.2uH and a maximum rated current of 0.08A. It operates over a temperature range of -40 to 85 degrees Celsius and has a self-resonance frequency of 110MHz. The inductor is shielded and has a DC resistance of 0.35 ohms. It is designed for use in RF applications and is part of the MLF series from TDK.
TDK MLF2012A1R2MT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.08 |
| Test Frequency | 10 |
| Self Resonance Frequency | 110 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 45 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012A1R2MT to view detailed technical specifications.
No datasheet is available for this part.