The MLF2012A1R5JT000 is a surface mount fixed inductor from TDK with a nominal inductance of 1.5uH and a DC resistance of 0.4 ohms. It has a maximum rated current of 0.08A and a self-resonance frequency of 100MHz. The inductor is shielded and has a quality factor of at least 45 at its nominal inductance. It is designed for use in RF applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in a 2012 package with a length of 2mm, a width of 1.25mm, and a height of 0.85mm.
TDK MLF2012A1R5JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.08 |
| Test Frequency | 10 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 45 |
| Series | MLF2012-J |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012A1R5JT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.