Surface mount multilayer inductor featuring 1.8µH inductance with a 5% tolerance. This shielded ferrite core component operates within a -55°C to +125°C temperature range and has a rated current of 80mA. The 0805 (2012 metric) case size offers a DC resistance of 450mΩ and a self-resonant frequency of 130MHz. Packaged on tape and reel, this RoHS compliant component is designed for efficient signal filtering and energy storage.
TDK MLF2012A1R8J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 450mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Rated Current-Max | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A1R8J to view detailed technical specifications.
No datasheet is available for this part.