The MLF2012A2R2KT is a 2200nH ferrite inductor with a maximum DC current of 50mA and a self-resonant frequency of 120MHz. It is designed for use in general applications and is packaged in a 2012-size case with a height of 0.85mm and a length of 2mm. The inductor operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
TDK MLF2012A2R2KT technical specifications.
| Package/Case | 2012 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Inductance | 2200nH |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | MLF2012 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A2R2KT to view detailed technical specifications.
No datasheet is available for this part.