Surface mount multilayer inductor featuring a 0805 (2012 metric) case code. This shielded inductor offers 2.2 µH inductance with a ±20% tolerance and a maximum DC current rating of 50 mA. Constructed with a ferrite core, it exhibits a DC resistance of 700 mΩ and a Q factor of 60 at 40 MHz. Operating within a temperature range of -40°C to 85°C, this lead-free component is supplied on tape and reel.
TDK MLF2012A2R2M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 5mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.85mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Rated Current-Max | 50mA |
| Self Resonant Frequency | 40MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A2R2M to view detailed technical specifications.
No datasheet is available for this part.