TDK MLF2012A2R7KT technical specifications.
| Package/Case | 2012 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 1.25mm |
| Inductance | 2700nH |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | MLF2012 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A2R7KT to view detailed technical specifications.
No datasheet is available for this part.