
Surface mount fixed inductor with 2.7µH inductance and 20% tolerance. Features a ferrite core, 50mA maximum DC current rating, and 550mΩ DC resistance. Operates within a -55°C to 125°C temperature range. Packaged in a 0805 (2012 metric) case, this shielded component is supplied on tape and reel.
TDK MLF2012A2R7M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 5mA |
| Current Rating | 50mA |
| DC Resistance (DCR) | 550mR |
| Height | 0.049inch |
| Inductance | 2.7uH |
| Length | 0.079inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Self Resonant Frequency | 70MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A2R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.