The MLF2012A3R3JTD25 is a surface mount fixed inductor from TDK with a nominal inductance of 3.3uH and a DC resistance of 0.6 ohms. It has a maximum rated current of 0.05A and a self resonance frequency of 60 MHz. The inductor is shielded and has a quality factor of at least 45 at its nominal inductance. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLF2012A3R3JTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 60 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012A3R3JTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.