General purpose shielded inductor with 3.3µH inductance and 10% tolerance. Features a ferrite core, 0805 SMD package, and a maximum DC current of 50mA. Operates within a temperature range of -25°C to 85°C with a DC resistance of 600mΩ. This component is RoHS compliant and supplied on tape and reel.
TDK MLF2012A3R3K technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Rated Current-Max | 50mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000494oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A3R3K to view detailed technical specifications.
No datasheet is available for this part.