
Shielded, surface mount fixed inductor with a 3.3µH inductance and 20% tolerance, tested at 10MHz. Features a 50mA current rating, 900mΩ DC resistance, and a ferrite core. Housed in a 0805 (2012 metric) SMD package, operating from -55°C to 125°C.
TDK MLF2012A3R3M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 5mA |
| Current Rating | 50mA |
| DC Resistance (DCR) | 900mR |
| Height | 0.049inch |
| Inductance | 22uH |
| Length | 0.079inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Self Resonant Frequency | 35MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.