Surface mount shielded multi-layer fixed inductor with 3.9µH inductance and 5% tolerance. Features a ferrite core, 30mA current rating, and 650mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 45 at 10MHz. Packaged in an 0805 (2012 metric) case, this lead-free and RoHS compliant component is supplied on tape and reel.
TDK MLF2012A3R9J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Resistance (DCR) | 650mR |
| Height | 0.85mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A3R9J to view detailed technical specifications.
No datasheet is available for this part.