
General purpose, shielded, fixed inductor featuring a ferrite core and SMD/SMT termination. This component offers 4.7µH inductance with a 10% tolerance, tested at 10MHz. It operates within a temperature range of -25°C to 85°C and has a maximum DC current rating of 30mA. The 0805 case size measures 2mm in length, 1.25mm in width, and 1.45mm in depth.
TDK MLF2012A4R7K technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Rated Current-Max | 30mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000494oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012A4R7K to view detailed technical specifications.
No datasheet is available for this part.