General purpose shielded inductor featuring 100µH inductance with a 10% tolerance. This ferrite-core component utilizes SMD/SMT termination in a 0805 (2012 metric) case. It offers a maximum DC current rating of 2mA, a DC resistance of 3.1 Ohms, and a Q factor of 25. Operating temperature range is -25°C to 85°C.
TDK MLF2012C101K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.1R |
| Depth | 1.25mm |
| Height | 1.25mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Rated Current-Max | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012C101K to view detailed technical specifications.
No datasheet is available for this part.